A7SSB-3706G | |
---|---|
DigiKey Part Number | A7SSB-3706G-ND |
Manufacturer | |
Manufacturer Product Number | A7SSB-3706G |
Description | CABLE D-SUB-AFM37B/AE37G/AFM37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.59000 | ¥225.59 |
10 | ¥186.19600 | ¥1,861.96 |
25 | ¥173.06960 | ¥4,326.74 |
50 | ¥163.52200 | ¥8,176.10 |
100 | ¥159.94110 | ¥15,994.11 |
250 | ¥158.74712 | ¥39,686.78 |
500 | ¥152.77924 | ¥76,389.62 |