A7SSB-3706M | |
---|---|
DigiKey Part Number | A7SSB-3706M-ND |
Manufacturer | |
Manufacturer Product Number | A7SSB-3706M |
Description | CABLE D-SUB-AFM37B/AE37M/AFM37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.29000 | ¥252.29 |
10 | ¥208.24300 | ¥2,082.43 |
25 | ¥193.56240 | ¥4,839.06 |
50 | ¥182.88320 | ¥9,144.16 |
100 | ¥178.87760 | ¥17,887.76 |
250 | ¥177.54316 | ¥44,385.79 |