
1658542-1 | |
|---|---|
DigiKey Part Number | A122978TR-ND - Tape & Reel (TR) A122978CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658542-1 |
Description | CONN SOCKET 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658542-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.85000 | ¥4.85 |
| 10 | ¥4.11400 | ¥41.14 |
| 25 | ¥3.85880 | ¥96.47 |
| 50 | ¥3.67380 | ¥183.69 |
| 100 | ¥3.49870 | ¥349.87 |
| 250 | ¥3.27936 | ¥819.84 |
| 500 | ¥3.12252 | ¥1,561.26 |
| 1,000 | ¥2.97342 | ¥2,973.42 |
| 2,500 | ¥2.78719 | ¥6,967.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥2.16009 | ¥21,600.90 |
















