160927-2 | |
---|---|
DigiKey Part Number | A135169TR-ND - Tape & Reel (TR) A135169CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160927-2 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160927-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.083" ~ 0.122" (2.11mm ~ 3.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.00300 | ¥20.03 |
25 | ¥1.99680 | ¥49.92 |
50 | ¥1.97360 | ¥98.68 |
100 | ¥1.82340 | ¥182.34 |
250 | ¥1.49880 | ¥374.70 |
500 | ¥1.41538 | ¥707.69 |
1,000 | ¥1.31547 | ¥1,315.47 |
2,500 | ¥1.27388 | ¥3,184.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.16564 | ¥5,828.20 |
10,000 | ¥1.03242 | ¥10,324.20 |
25,000 | ¥1.03044 | ¥25,761.00 |