160759-3 | |
---|---|
DigiKey Part Number | A99682TR-ND - Tape & Reel (TR) A99682CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160759-3 |
Description | CONN QC RCPT 16-20AWG 0.250 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160759-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.03600 | ¥20.36 |
25 | ¥2.02920 | ¥50.73 |
50 | ¥2.00480 | ¥100.24 |
100 | ¥1.85200 | ¥185.20 |
250 | ¥1.52236 | ¥380.59 |
500 | ¥1.43794 | ¥718.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.33637 | ¥2,004.56 |
3,000 | ¥1.29409 | ¥3,882.27 |
7,500 | ¥1.18414 | ¥8,881.05 |
10,500 | ¥1.04880 | ¥11,012.40 |
37,500 | ¥1.04679 | ¥39,254.63 |