1546306-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1546306-3
1546306-3
1546306-3

1546306-3

DigiKey Part Number
A98504-ND
Manufacturer
Manufacturer Product Number
1546306-3
Description
CONN BARRIER STRIP 3CIRC 0.374"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 Circuit 0.374" (9.50mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1546306-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
6
Pitch
0.374" (9.50mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 120°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,346
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.61000¥17.61
10¥12.65200¥126.52
25¥11.03160¥275.79
50¥9.99440¥499.72
200¥8.40590¥1,681.18
400¥7.82498¥3,129.99
600¥7.54078¥4,524.47
1,000¥7.23362¥7,233.62
5,000¥6.55955¥32,797.75
Manufacturers Standard Package