



KAL50FB50R0 | |
|---|---|
DigiKey Part Number | KAL50FB50R0-ND |
Manufacturer | |
Manufacturer Product Number | KAL50FB50R0 |
Description | RES CHAS MNT 50 OHM 1% 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL50FB50R0 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 50 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.641" (16.28mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAL50-50RF8 | Riedon products by Bourns | 64 | 696-1514-ND | ¥70.05000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.54000 | ¥49.54 |
| 10 | ¥33.75000 | ¥337.50 |
| 25 | ¥29.48080 | ¥737.02 |
| 50 | ¥26.80800 | ¥1,340.40 |
| 125 | ¥23.87776 | ¥2,984.72 |
| 250 | ¥22.04484 | ¥5,511.21 |
| 500 | ¥20.48760 | ¥10,243.80 |
| 1,000 | ¥19.16505 | ¥19,165.05 |





