1418850-1 | ||
---|---|---|
DigiKey Part Number | A142535TR-ND - Tape & Reel (TR) A142535CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1418850-1 | |
Description | CONN SOCKET 15-17AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 15-17 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 1418850-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.19900 | ¥11.99 |
25 | ¥1.11000 | ¥27.75 |
50 | ¥1.05400 | ¥52.70 |
100 | ¥0.99660 | ¥99.66 |
250 | ¥0.92800 | ¥232.00 |
500 | ¥0.87462 | ¥437.31 |
1,000 | ¥0.82873 | ¥828.73 |
2,500 | ¥0.76764 | ¥1,919.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,500 | ¥0.69507 | ¥4,517.95 |
13,000 | ¥0.61105 | ¥7,943.65 |
32,500 | ¥0.54612 | ¥17,748.90 |
65,000 | ¥0.47356 | ¥30,781.40 |