1418844-3 | ||
---|---|---|
DigiKey Part Number | 17-1418844-3TR-ND - Tape & Reel (TR) 17-1418844-3CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1418844-3 | |
Description | CONN SOCKET 22-23AWG CRIMP SILVR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Silver 22-23 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 1418844-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-23 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.63400 | ¥16.34 |
25 | ¥1.52040 | ¥38.01 |
50 | ¥1.44160 | ¥72.08 |
100 | ¥1.36280 | ¥136.28 |
250 | ¥1.26852 | ¥317.13 |
500 | ¥1.19544 | ¥597.72 |
1,000 | ¥1.13281 | ¥1,132.81 |
2,500 | ¥1.04928 | ¥2,623.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,500 | ¥0.95009 | ¥6,175.59 |
13,000 | ¥0.83524 | ¥10,858.12 |
32,500 | ¥0.74650 | ¥24,261.25 |
65,000 | ¥0.64732 | ¥42,075.80 |