
1241414-1 | |
|---|---|
DigiKey Part Number | 17-1241414-1TR-ND - Tape & Reel (TR) 17-1241414-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241414-1 |
Description | CONN SOCKET 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1241414-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥3.60500 | ¥36.05 |
| 25 | ¥3.37720 | ¥84.43 |
| 50 | ¥3.21520 | ¥160.76 |
| 100 | ¥3.06050 | ¥306.05 |
| 250 | ¥2.86884 | ¥717.21 |
| 500 | ¥2.73174 | ¥1,365.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.40139 | ¥3,602.09 |
| 3,000 | ¥2.28678 | ¥6,860.34 |
| 4,500 | ¥2.22228 | ¥10,000.26 |
| 7,500 | ¥2.14362 | ¥16,077.15 |
| 10,500 | ¥2.09335 | ¥21,980.17 |
| 15,000 | ¥2.04136 | ¥30,620.40 |
| 37,500 | ¥1.91368 | ¥71,763.00 |











