1-1564542-1 | |
---|---|
DigiKey Part Number | A127774-ND |
Manufacturer | |
Manufacturer Product Number | 1-1564542-1 |
Description | CONN RCPT HSG 2POS 9.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1564542-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.354" (9.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.51000 | ¥13.51 |
10 | ¥12.07600 | ¥120.76 |
25 | ¥12.01480 | ¥300.37 |
50 | ¥11.89100 | ¥594.55 |
100 | ¥10.91090 | ¥1,091.09 |
380 | ¥10.84942 | ¥4,122.78 |
760 | ¥10.79159 | ¥8,201.61 |