
638865-1 | |
|---|---|
DigiKey Part Number | 638865-1-ND |
Manufacturer | |
Manufacturer Product Number | 638865-1 |
Description | CONN TERM 12AWG JR PWR TIMER |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For Junior Power Timer Series |
Datasheet | Datasheet |
EDA/CAD Models | 638865-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | - | |
For Use With/Related Products | Junior Power Timer Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.52000 | ¥1.52 |
| 10 | ¥1.29000 | ¥12.90 |
| 25 | ¥1.20600 | ¥30.15 |
| 50 | ¥1.14920 | ¥57.46 |
| 100 | ¥1.09510 | ¥109.51 |
| 250 | ¥1.02592 | ¥256.48 |
| 500 | ¥0.97700 | ¥488.50 |
| 1,000 | ¥0.93026 | ¥930.26 |
| 2,500 | ¥0.87194 | ¥2,179.85 |











