104481-6 | ||
---|---|---|
DigiKey Part Number | A28326-ND | |
Manufacturer | ||
Manufacturer Product Number | 104481-6 | |
Description | CONN SOCKET 28-32AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin-Lead 28-32 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 104481-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.58400 | ¥15.84 |
500 | ¥1.15998 | ¥579.99 |
1,000 | ¥1.09915 | ¥1,099.15 |
5,000 | ¥0.92188 | ¥4,609.40 |
10,000 | ¥0.81044 | ¥8,104.40 |