BC27AZP | ||
---|---|---|
DigiKey Part Number | 290-1944-ND | |
Manufacturer | ||
Manufacturer Product Number | BC27AZP | |
Description | HD CLIP STEEL NON-INSULATED 20A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 20 A Non-Insulated Heavy Duty, 3 Sided Jaw Test Clip Steel 0.625" (15.88mm) 5/8" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heavy Duty, 3 Sided Jaw | |
Jaw Opening | 0.625" (15.88mm) 5/8" | |
Voltage - Rated | - | |
Current Rating (Amps) | 20 A | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.440" (61.98mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | - |
Resource Type | Link |
---|---|
Datasheets | Electronic Clips |
Featured Product | Electronic Clips |
HTML Datasheet | |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.06000 | ¥4.06 |
5 | ¥4.00000 | ¥20.00 |
10 | ¥3.94300 | ¥39.43 |
25 | ¥3.87920 | ¥96.98 |
50 | ¥3.81760 | ¥190.88 |
100 | ¥3.75660 | ¥375.66 |
250 | ¥3.69464 | ¥923.66 |
500 | ¥3.63320 | ¥1,816.60 |
1,000 | ¥3.44850 | ¥3,448.50 |
Attribute | Description |
---|---|
Other Names | 290-1944 |
Standard Package | 1,000 |