1-66505-0 | ||
---|---|---|
DigiKey Part Number | A23003-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-66505-0 | |
Description | CONN SOCKET 24-28AWG GOLD CRIMP | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-66505-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24,000 | ¥0.81254 | ¥19,500.96 |