1-640721-0 | ||
---|---|---|
DigiKey Part Number | A14353-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-640721-0 | |
Description | CONN STRAIN RELIEF ENCLOSE 6POS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-640721-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 6 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.43000 | ¥134.30 |
25 | ¥13.03240 | ¥325.81 |
50 | ¥12.89980 | ¥644.99 |
100 | ¥11.97330 | ¥1,197.33 |
250 | ¥11.77480 | ¥2,943.70 |
500 | ¥10.71618 | ¥5,358.09 |
1,000 | ¥9.59168 | ¥9,591.68 |
2,500 | ¥8.86405 | ¥22,160.12 |