641775-1 | ||
---|---|---|
DigiKey Part Number | A25168-ND | |
Manufacturer | ||
Manufacturer Product Number | 641775-1 | |
Description | CONN STRAIN RELIEF W/INSERT 4POS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 641775-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 4 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.04000 | ¥12.04 |
10 | ¥11.22400 | ¥112.24 |
100 | ¥9.65690 | ¥965.69 |
1,000 | ¥7.62106 | ¥7,621.06 |
5,000 | ¥6.89027 | ¥34,451.35 |
10,000 | ¥6.46027 | ¥64,602.70 |