1-5353190-0 | ||
---|---|---|
DigiKey Part Number | A101717TR-ND - Tape & Reel (TR) A101717CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-5353190-0 | |
Description | CONN RCPT 140POS SMD GOLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-5353190-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.67000 | ¥115.67 |
10 | ¥113.26400 | ¥1,132.64 |
25 | ¥110.25160 | ¥2,756.29 |
50 | ¥104.82840 | ¥5,241.42 |
100 | ¥94.58650 | ¥9,458.65 |
250 | ¥93.98388 | ¥23,495.97 |
500 | ¥81.93486 | ¥40,967.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥81.33239 | ¥81,332.39 |