74LVC32ABQ,115 | ||
---|---|---|
DigiKey Part Number | 1727-3497-2-ND - Tape & Reel (TR) 1727-3497-1-ND - Cut Tape (CT) 1727-3497-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC32ABQ,115 | |
Description | IC GATE OR 4CH 2-INP 14DHVQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | OR Gate IC 4 Channel 14-DHVQFN (2.5x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC32ABQ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.76700 | ¥27.67 |
25 | ¥2.53160 | ¥63.29 |
100 | ¥1.88400 | ¥188.40 |
250 | ¥1.70756 | ¥426.89 |
500 | ¥1.41332 | ¥706.66 |
1,000 | ¥1.05991 | ¥1,059.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97160 | ¥2,914.80 |
6,000 | ¥0.91273 | ¥5,476.38 |
15,000 | ¥0.85384 | ¥12,807.60 |
30,000 | ¥0.78318 | ¥23,495.40 |
75,000 | ¥0.75374 | ¥56,530.50 |