OR Gate IC 4 Channel 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC32ARGYR

DigiKey Part Number
296-13819-2-ND - Tape & Reel (TR)
296-13819-1-ND - Cut Tape (CT)
296-13819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC32ARGYR
Description
IC GATE OR 4CH 2-INP 14VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC32ARGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.6ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-VQFN (3.5x3.5)
Number of Inputs
2
Package / Case
14-VFQFN Exposed Pad
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC32ARGYRTexas Instruments1,908296-13819-1-ND¥4.22000Parametric Equivalent
In-Stock: 1,908
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.96100¥29.61
25¥2.64640¥66.16
100¥2.30150¥230.15
250¥2.13656¥534.14
500¥2.03700¥1,018.50
1,000¥1.97382¥1,973.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.85372¥5,561.16
6,000¥1.80417¥10,825.02
9,000¥1.77936¥16,014.24
15,000¥1.75185¥26,277.75
21,000¥1.73579¥36,451.59
30,000¥1.72034¥51,610.20
Manufacturers Standard Package