
SN74LVC32ARGYR | |
|---|---|
DigiKey Part Number | 296-13819-2-ND - Tape & Reel (TR) 296-13819-1-ND - Cut Tape (CT) 296-13819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC32ARGYR |
Description | IC GATE OR 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC32ARGYR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-VQFN (3.5x3.5) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC32ARGYR | Texas Instruments | 1,908 | 296-13819-1-ND | ¥4.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.96100 | ¥29.61 |
| 25 | ¥2.64640 | ¥66.16 |
| 100 | ¥2.30150 | ¥230.15 |
| 250 | ¥2.13656 | ¥534.14 |
| 500 | ¥2.03700 | ¥1,018.50 |
| 1,000 | ¥1.97382 | ¥1,973.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.85372 | ¥5,561.16 |
| 6,000 | ¥1.80417 | ¥10,825.02 |
| 9,000 | ¥1.77936 | ¥16,014.24 |
| 15,000 | ¥1.75185 | ¥26,277.75 |
| 21,000 | ¥1.73579 | ¥36,451.59 |
| 30,000 | ¥1.72034 | ¥51,610.20 |


