5145299-2 | ||
---|---|---|
DigiKey Part Number | A105159TR-ND - Tape & Reel (TR) A105159CT-ND - Cut Tape (CT) A105159DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5145299-2 | |
Description | CONN SIM/SAM CARD PUSH-PUSH R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 (6 + 2) Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 5145299-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Rotation Locking Disc, Switch | |
Height Above Board | 0.160" (4.06mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.46000 | ¥24.46 |
10 | ¥21.78800 | ¥217.88 |
25 | ¥21.67600 | ¥541.90 |
50 | ¥21.45260 | ¥1,072.63 |
100 | ¥19.34120 | ¥1,934.12 |
250 | ¥19.22992 | ¥4,807.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.26906 | ¥11,634.53 |
1,000 | ¥20.79674 | ¥20,796.74 |
2,500 | ¥19.19700 | ¥47,992.50 |