940-44-044-17-400000 | ||
---|---|---|
DigiKey Part Number | ED90015-ND | |
Manufacturer | ||
Manufacturer Product Number | 940-44-044-17-400000 | |
Description | CONN SOCKET PLCC 44POS TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 44 (4 x 11) Pos PLCC Socket Tin Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 940-44-044-17-400000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 44 (4 x 11) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.19000 | ¥19.19 |
21 | ¥16.67000 | ¥350.07 |
42 | ¥15.60738 | ¥655.51 |
105 | ¥14.89848 | ¥1,564.34 |
252 | ¥13.47940 | ¥3,396.81 |
504 | ¥12.41526 | ¥6,257.29 |
1,008 | ¥10.64163 | ¥10,726.76 |
2,520 | ¥9.93218 | ¥25,029.09 |