
R-625.0P | |
|---|---|
DigiKey Part Number | 945-1603-5-ND |
Manufacturer | |
Manufacturer Product Number | R-625.0P |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 9V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-625.0P Models |
Category | Power (Watts) 10 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 12-SIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) |
Voltage - Input (Max) 32V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥193.85000 | ¥193.85 |
| 5 | ¥186.67000 | ¥933.35 |
| 10 | ¥183.63500 | ¥1,836.35 |
| 25 | ¥179.70720 | ¥4,492.68 |
| 50 | ¥176.78600 | ¥8,839.30 |
| 100 | ¥173.90730 | ¥17,390.73 |
| 250 | ¥170.17040 | ¥42,542.60 |
| 500 | ¥147.53772 | ¥73,768.86 |


