44 (4 x 11) Pos PLCC Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 (4 x 11) Pos PLCC Socket Tin Through Hole
A-CCS-044-Z-T
A-CCS-044-Z-T

A-CCS 044-Z-T

DigiKey Part Number
123-A-CCS044-Z-T-ND
Manufacturer
Manufacturer Product Number
A-CCS 044-Z-T
Description
CONN SOCKET PLCC 44POS TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
44 (4 x 11) Pos PLCC Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-CCS 044-Z-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Assmann WSW Components
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Active
Contact Finish Thickness - Post
160.0µin (4.06µm)
Type
PLCC
Contact Material - Post
Phosphor Bronze
Number of Positions or Pins (Grid)
44 (4 x 11)
Housing Material
Polybutylene Terephthalate (PBT)
Pitch - Mating
0.050" (1.27mm)
Operating Temperature
-40°C ~ 105°C
Contact Finish - Mating
Tin
Termination Post Length
0.132" (3.35mm)
Contact Finish Thickness - Mating
160.0µin (4.06µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Phosphor Bronze
Current Rating (Amps)
1 A
Mounting Type
Through Hole
Contact Resistance
15mOhm
Features
Closed Frame
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,426
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.71000¥16.71
22¥13.45364¥295.98
44¥12.81091¥563.68
66¥12.45015¥821.71
110¥12.00882¥1,320.97
264¥11.28856¥2,980.18
506¥10.78206¥5,455.72
1,012¥10.26746¥10,390.67
2,508¥9.63092¥24,154.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.