


TPS54340BQDDAQ1 | |
|---|---|
DigiKey Part Number | 296-50101-ND |
Manufacturer | |
Manufacturer Product Number | TPS54340BQDDAQ1 |
Description | IC REG BUCK ADJ 3.5A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54340BQDDAQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 41.1V |
Series | Current - Output |
Packaging Tube | Frequency - Switching 100kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 42V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.11000 | ¥51.11 |
| 10 | ¥39.15800 | ¥391.58 |
| 75 | ¥33.48573 | ¥2,511.43 |
| 150 | ¥32.16640 | ¥4,824.96 |
| 300 | ¥31.08087 | ¥9,324.26 |
| 525 | ¥30.34570 | ¥15,931.49 |
| 1,050 | ¥29.58170 | ¥31,060.78 |
| 2,550 | ¥28.79778 | ¥73,434.34 |






