TPS54340BQDDARQ1 | ||
---|---|---|
DigiKey Part Number | 296-46984-2-ND - Tape & Reel (TR) 296-46984-1-ND - Cut Tape (CT) 296-46984-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS54340BQDDARQ1 | |
Description | IC REG BUCK ADJ 3.5A 8SOPWR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS54340BQDDARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41.1V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥33.80600 | ¥338.06 |
25 | ¥31.95720 | ¥798.93 |
100 | ¥27.69670 | ¥2,769.67 |
250 | ¥26.27616 | ¥6,569.04 |
500 | ¥23.57740 | ¥11,788.70 |
1,000 | ¥19.88452 | ¥19,884.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.89030 | ¥47,225.75 |