LTC4418IUF#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC4418IUF#TRPBFTR-ND - Tape & Reel (TR) LTC4418IUF#TRPBFCT-ND - Cut Tape (CT) LTC4418IUF#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC4418IUF#TRPBF | |
Description | IC CTRLR DUAL PWRPATH 20QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 20-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4418IUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Current - Supply | 52 µA | |
Voltage - Supply | 40V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.91000 | ¥66.91 |
10 | ¥60.42900 | ¥604.29 |
25 | ¥57.61960 | ¥1,440.49 |
100 | ¥50.03190 | ¥5,003.19 |
250 | ¥47.78364 | ¥11,945.91 |
500 | ¥43.56734 | ¥21,783.67 |
1,000 | ¥37.94574 | ¥37,945.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.54040 | ¥91,351.00 |