


LTC4414IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC4414IMS8#TRPBFTR-ND - Tape & Reel (TR) LTC4414IMS8#TRPBFCT-ND - Cut Tape (CT) LTC4414IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4414IMS8#TRPBF |
Description | IC OR CTRLR SRC SELECT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4414IMS8#TRPBF Models |
Category | Delay Time - OFF 20 µs |
Manufacturer Analog Devices Inc. | Current - Supply 31 µA |
Series | Voltage - Supply 3V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Battery Backup, Industrial/Automotive, High Current Switch |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type P-Channel | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Ratio - Input:Output 2:1 | Supplier Device Package 8-MSOP |
Internal Switch(s) No | Base Product Number |
Delay Time - ON 600 µs |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.39000 | ¥57.39 |
| 10 | ¥44.17000 | ¥441.70 |
| 25 | ¥40.86720 | ¥1,021.68 |
| 100 | ¥37.23810 | ¥3,723.81 |
| 250 | ¥36.06116 | ¥9,015.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥32.70029 | ¥81,750.73 |










