LTM8061EV-8.4#PBF | ||
---|---|---|
DigiKey Part Number | LTM8061EV-8.4#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTM8061EV-8.4#PBF | |
Description | IC BATT CHG LI-ION 2CELL 77LGA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion/Polymer 77-LGA (15x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTM8061EV-8.4#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | - | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 32V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 77-BLGA | |
Supplier Device Package | 77-LGA (15x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.73000 | ¥166.73 |
10 | ¥153.78600 | ¥1,537.86 |
25 | ¥146.87520 | ¥3,671.88 |
170 | ¥131.32300 | ¥22,324.91 |
340 | ¥125.27535 | ¥42,593.62 |
510 | ¥119.22757 | ¥60,806.06 |