NTS0104PW-Q100J | ||
---|---|---|
DigiKey Part Number | 568-12383-2-ND - Tape & Reel (TR) 568-12383-1-ND - Cut Tape (CT) 568-12383-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTS0104PW-Q100J | |
Description | IC TRANSLATOR BIDIR 14TSSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NTS0104PW-Q100J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.37700 | ¥103.77 |
25 | ¥9.84480 | ¥246.12 |
100 | ¥8.08780 | ¥808.78 |
250 | ¥7.56016 | ¥1,890.04 |
500 | ¥6.68110 | ¥3,340.55 |
1,000 | ¥5.27459 | ¥5,274.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.92295 | ¥12,307.38 |
5,000 | ¥4.67682 | ¥23,384.10 |
12,500 | ¥4.50099 | ¥56,262.38 |