NTB0104BQ,115 | ||
---|---|---|
DigiKey Part Number | 568-8404-2-ND - Tape & Reel (TR) 568-8404-1-ND - Cut Tape (CT) 568-8404-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTB0104BQ,115 | |
Description | IC TRANSLATOR BIDIR 14DHVQFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-DHVQFN (2.5x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.48800 | ¥84.88 |
25 | ¥8.06160 | ¥201.54 |
100 | ¥6.62080 | ¥662.08 |
250 | ¥6.18952 | ¥1,547.38 |
500 | ¥5.46972 | ¥2,734.86 |
1,000 | ¥4.31820 | ¥4,318.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.03030 | ¥12,090.90 |
6,000 | ¥3.82879 | ¥22,972.74 |
15,000 | ¥3.68485 | ¥55,272.75 |