MASW-010351-TR3000 | ||
---|---|---|
DigiKey Part Number | 1465-1371-2-ND - Tape & Reel (TR) 1465-1371-1-ND - Cut Tape (CT) 1465-1371-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MASW-010351-TR3000 | |
Description | IC RF SWITCH SP5T 4GHZ 24QFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC General Purpose SP5T 4 GHz 50Ohm 24-PQFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP5T | |
Frequency Range | 10MHz ~ 4GHz | |
Isolation | 60dB | |
Insertion Loss | 1.9dB | |
Test Frequency | 2.1GHz, 4GHz | |
P1dB | 27dBm | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-PQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.90000 | ¥166.90 |
10 | ¥153.93300 | ¥1,539.33 |
25 | ¥147.01640 | ¥3,675.41 |
100 | ¥131.44890 | ¥13,144.89 |
250 | ¥125.39548 | ¥31,348.87 |
500 | ¥119.34208 | ¥59,671.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥108.96445 | ¥326,893.35 |