RF Mixer IC VHF/UHF 5MHz ~ 1.8GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYM-18H+

DigiKey Part Number
3157-SYM-18H+TR-ND - Tape & Reel (TR)
3157-SYM-18H+CT-ND - Cut Tape (CT)
3157-SYM-18H+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYM-18H+
Description
IC MIXER 5MHZ-1.8GHZ 6SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC VHF/UHF 5MHz ~ 1.8GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
VHF/UHF
Manufacturer
Mini-Circuits
Frequency
5MHz ~ 1.8GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,425
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥270.92000¥270.92
10¥141.61100¥1,416.11
200¥135.16115¥27,032.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥115.21460¥57,607.30
Manufacturers Standard Package