MAAD-007082-000100 | ||
---|---|---|
DigiKey Part Number | 1465-MAAD-007082-000100-ND | |
Manufacturer | ||
Manufacturer Product Number | MAAD-007082-000100 | |
Description | DIGITAL ATTENUATOR,50 DB,6-BIT,T | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 1dB ~ 50dB 0 Hz ~ 2.4 GHz 50 Ohms 32-PowerVFQFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Attenuation Value | 1dB ~ 50dB | |
Frequency Range | 0 Hz ~ 2.4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 32-PowerVFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.12000 | ¥224.12 |
10 | ¥206.85100 | ¥2,068.51 |
25 | ¥189.61640 | ¥4,740.41 |
100 | ¥175.25230 | ¥17,525.23 |
300 | ¥166.63307 | ¥49,989.92 |
500 | ¥155.14124 | ¥77,570.62 |