LTM8061IV-4.2#PBF | ||
---|---|---|
DigiKey Part Number | LTM8061IV-4.2#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTM8061IV-4.2#PBF | |
Description | IC BATT CHG LI-ION 1CELL 77LGA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion/Polymer 77-LGA (15x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTM8061IV-4.2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | - | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 32V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 77-BLGA | |
Supplier Device Package | 77-LGA (15x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.89000 | ¥128.89 |
10 | ¥118.89600 | ¥1,188.96 |
25 | ¥117.59720 | ¥2,939.93 |