1-5145165-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-5145165-2
1-5145165-2
1-5145165-2

1-5145165-2

DigiKey Part Number
A112308-ND
Manufacturer
Manufacturer Product Number
1-5145165-2
Description
CONN PCI CARDEDGE FML 184P 0.050
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
184 Position Female Connector PCI 3.3V 64 Bit Gold 0.050" (1.27mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
1-5145165-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Card Type
PCI 3.3V 64 Bit
Gender
Female
Number of Positions/Bay/Row
11; 49; 32
Number of Positions
184
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Natural
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.33000¥65.33
10¥55.50500¥555.05
35¥50.80743¥1,778.26
70¥48.38229¥3,386.76
105¥47.01771¥4,936.86
280¥43.87507¥12,285.02
525¥41.97309¥22,035.87
1,015¥40.06735¥40,668.36
Manufacturers Standard Package