1-2324271-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2324271-7
1-2324271-7

1-2324271-7

DigiKey Part Number
17-1-2324271-7-ND
Manufacturer
Manufacturer Product Number
1-2324271-7
Description
RIGHT SEGMEN LGA4189-5 SOCKET-P5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2092 Pos LGA 4189 Socket Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1-2324271-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Type
LGA 4189
Number of Positions or Pins (Grid)
2092
Pitch - Mating
0.039" (1.00mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Surface Mount
Features
Open Frame
Termination
Solder
Pitch - Post
0.034" (0.86mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
15.0µin (0.38µm)
Contact Material - Post
Copper Alloy
Housing Material
Thermoplastic
Operating Temperature
-25°C ~ 100°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥236.09000¥236.09
12¥198.10167¥2,377.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.