


3RQ20001CW01 | |
|---|---|
DigiKey Part Number | 3473-3RQ20001CW01-ND |
Manufacturer | |
Manufacturer Product Number | 3RQ20001CW01 |
Description | COUPLING RELAY IM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PDT (3 Form C) 5 A 24 ~ 240VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24 ~ 240VAC/DC | |
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 300VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Silver Nickel (AgNi) | |
Operate Time | 10 ms | |
Release Time | 100 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,201.51000 | ¥1,201.51 |
| 10 | ¥1,069.85300 | ¥10,698.53 |
| 25 | ¥1,021.49240 | ¥25,537.31 |
| 50 | ¥986.34180 | ¥49,317.09 |











