
5SJ42108HG41 | |
|---|---|
DigiKey Part Number | 3473-5SJ42108HG41-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ42108HG41 |
Description | CB 5SJ4 2P 240V 10A 14K D-TRIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 10A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ42108HG41 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, EAC, UL489, VDE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,452.09000 | ¥1,452.09 |
| 5 | ¥1,203.86000 | ¥6,019.30 |
| 10 | ¥1,109.94400 | ¥11,099.44 |
| 50 | ¥917.48680 | ¥45,874.34 |
| 100 | ¥880.32230 | ¥88,032.23 |











