1-206455-2 | ||
---|---|---|
DigiKey Part Number | A33745-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-206455-2 | |
Description | CONN RCPT MALE 63POS GOLD SOLDER | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 63 Position Circular Connector Receptacle, Male Pins Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-206455-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 63 | |
Shell Size - Insert | 23-63 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insert Material | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥648.78000 | ¥648.78 |
12 | ¥630.51917 | ¥7,566.23 |
36 | ¥603.10667 | ¥21,711.84 |
84 | ¥584.83095 | ¥49,125.80 |