207052-1 | |
---|---|
DigiKey Part Number | A16063-ND |
Manufacturer | |
Manufacturer Product Number | 207052-1 |
Description | CONN JACKETED CABLE SEALS 23 BLK |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Jacketed Cable Seals 23 Black |
Datasheet | Datasheet |
EDA/CAD Models | 207052-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jacketed Cable Seals | |
For Use With/Related Products | CPC Connectors | |
Shell Size - Insert | 23 | |
Material | - | |
Features | Assembly Kit | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥628.16000 | ¥628.16 |
10 | ¥610.46600 | ¥6,104.66 |
100 | ¥561.80120 | ¥56,180.12 |