208680-2 | |
---|---|
DigiKey Part Number | A20537-ND |
Manufacturer | |
Manufacturer Product Number | 208680-2 |
Description | CONN SEALING COVER 23 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 23 Black |
Datasheet | Datasheet |
EDA/CAD Models | 208680-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | CPC Receptacle Series 2 | |
Shell Size - Insert | 23 | |
Material | Thermoplastic | |
Features | Metal Chain | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.53000 | ¥106.53 |
10 | ¥104.27900 | ¥1,042.79 |
25 | ¥101.50480 | ¥2,537.62 |
50 | ¥97.65300 | ¥4,882.65 |