1-200871-0 | ||
---|---|---|
DigiKey Part Number | A34341-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-200871-0 | |
Description | CONN JACKSCREW LONG MALE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Connector Jackscrew For M Series 6-32 Double Thread | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | M Series | |
Specifications | 6-32 Double Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥36.20172 | ¥65,163.10 |