200277-4 | ||
---|---|---|
DigiKey Part Number | A112951-ND | |
Manufacturer | ||
Manufacturer Product Number | 200277-4 | |
Description | CONN 50POS BLUE PNL MNT | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Connector Blue Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 200277-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 50 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.27000 | ¥252.27 |
10 | ¥208.19700 | ¥2,081.97 |
25 | ¥193.51400 | ¥4,837.85 |
50 | ¥182.83860 | ¥9,141.93 |
100 | ¥178.83490 | ¥17,883.49 |
250 | ¥177.50020 | ¥44,375.05 |