205690-2 | ||
---|---|---|
DigiKey Part Number | A113002-ND | |
Manufacturer | ||
Manufacturer Product Number | 205690-2 | |
Description | CONN RCPT HSG 28POS BLK PNL MNT | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 28 (Power) Position Housing for Female Sockets Connector Black Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 205690-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 28 (Power) | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Jackscrew | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.98000 | ¥327.98 |
60 | ¥237.75667 | ¥14,265.40 |
120 | ¥232.55042 | ¥27,906.05 |