VAL-U-LOK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VAL-U-LOK Series
1-1969599-2
1-1969599-2

1-1969599-2

DigiKey Part Number
A120317-ND
Manufacturer
Manufacturer Product Number
1-1969599-2
Description
CONN PLUG HSG 12POS 4.20MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1969599-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,484
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.49900¥24.99
25¥2.33960¥58.49
50¥2.22900¥111.45
100¥2.12200¥212.20
250¥1.98872¥497.18
500¥1.89368¥946.84
1,000¥1.80318¥1,803.18
Manufacturers Standard Package