1-1969603-2 | |
---|---|
DigiKey Part Number | A123462-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969603-2 |
Description | CONN RCPT HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969603-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.53000 | ¥4.53 |
10 | ¥4.25500 | ¥42.55 |
25 | ¥4.23720 | ¥105.93 |
50 | ¥4.12900 | ¥206.45 |
100 | ¥3.54140 | ¥354.14 |
250 | ¥3.20344 | ¥800.86 |
500 | ¥3.02542 | ¥1,512.71 |
1,000 | ¥2.65176 | ¥2,651.76 |
2,500 | ¥2.61612 | ¥6,540.30 |