1-1394416-1 | ||
---|---|---|
DigiKey Part Number | 17-1-1394416-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1394416-1 | |
Description | CONN RCPT HSG 8POS 4.00MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.26000 | ¥19.26 |
10 | ¥17.13700 | ¥171.37 |
100 | ¥15.48390 | ¥1,548.39 |
1,550 | ¥12.52620 | ¥19,415.61 |
6,200 | ¥11.04743 | ¥68,494.07 |