SRK-PC-080-25-601 | ||
---|---|---|
DigiKey Part Number | 1734-1962-ND | |
Manufacturer | ||
Manufacturer Product Number | SRK-PC-080-25-601 | |
Description | PIN CONTACT 8MM 4AWG WIRE | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 4 AWG Size 8 Crimp Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | SRK-PC-080-25-601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 4 AWG | |
Wire Gauge or Range - mm² | 25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | Silver | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.53000 | ¥75.53 |
10 | ¥66.95500 | ¥669.55 |
25 | ¥64.38440 | ¥1,609.61 |
40 | ¥61.80825 | ¥2,472.33 |
150 | ¥60.45367 | ¥9,068.05 |